PDP SEO Portlet

AH9251-W-7

Hall Effect Switch, Omnipolar Hall Effect Switch, 60 G, 50 G, 2.5 V, 5.5 V

Manufacturer:Diodes Incorporated
Avnet Manufacturer Part #: AH9251-W-7
Secondary Manufacturer Part#: AH9251-W-7
  • Legend Information Icon RoHS 10 Compliant
  • Legend Information Icon Tariff Charges

AH9251-W-7 is a medium-sensitivity hall-effect switch with an internal pull-up resistor on the output, designed for battery-operated handheld equipment to industrial applications. A chopper-stabilized architecture improves the stability of magnetic switch points over the whole operating range. A sleep-awake logic controls the sleep and awake time to reduce the average operating current of the device. The output can be switched on with either the north or south pole of sufficient strength. If the magnetic flux density is perpendicular to the part marking surface and is larger than the operating point (BOP), the output will be turned on; if it is less than the releasing point (BRP), the output will be turned off. Applications include handheld wireless applications proximity detection switches, doors, lids, covers and tray position detect switches, liquid level detection, battery-powered consumer, home appliances and industrial applications.

  • Omnipolar operation (switching with north or south poles)
  • Micropower operation, digital output signal
  • 2.5V to 5.5V power supply
  • Stabilized chopper, superior temperature stability
  • ESD (HBM): 5000V
  • Output leakage current is <0.1µA typ at VOUT=5.5V, output off, TA=+25°C, VDD=3V
  • Average supply current is 8µA typ at TA=-40 to +85°C, VDD=2.5V to 5.5V
  • Duty cycle is 0.15% typical at TA=+25°C, VDD=3V
  • SC59 package
  • Operating temperature range from -40 to +85°C

Technical Attributes

Find Similar Parts

Description Value

ECCN / UNSPSC / COO

Description Value
Country of Origin: RECOVERY FEE
ECCN: EAR99
HTSN: 8542390090
Schedule B: 8542390060
In Stock :  0
Additional inventory
Factory Lead Time: 84 Weeks
Price for: Each
Quantity:
Min:3000  Mult:3000  
USD $:
3000+
$0.17809
6000+
$0.17678
12000+
$0.174
24000+
$0.17131
48000+
$0.16929