PDP SEO Portlet

AH8502-FDC-7

Hall Effect Sensor 10mA 1.8V/2.5V/3.3V 6-Pin U-DFN2020 T/R

Manufacturer:Diodes Incorporated
Avnet Manufacturer Part #: AH8502-FDC-7
Secondary Manufacturer Part#: AH8502-FDC-7
  • Legend Information Icon RoHS 10 Compliant
  • Legend Information Icon Tariff Charges

AH8502-FDC-7 is a micropower linear hall-effect sensor with an 8-bit output resolution. The output voltage is ratiometric to the supply voltage and proportional to the magnetic flux density, perpendicular to the part marking surface. The output null voltage is at half the supply voltage. Designed for battery-powered consumer equipment, office equipment, home appliances, and industrial applications, the AH8502 can operate over the supply range of 1.6V to 3.6V. The device has a CNTRL pin to select operating modes and sampling rate, minimizing power consumption. Applications include level, proximity, position and travel detection, button press detection in digital still, video cameras and handheld gaming consoles, position detection in door, lids, and trays, liquid level detection, joy stick control – gaming and industrial applications, smart meters, contact-less level, proximity and position measurement in home appliances and industrial applications.

  • Output voltage maintained at sleep mode
  • High ESD capability of 6kV human body model
  • Linear hall-effect sensor with +/-430G sense range and output voltage
  • CNTRL pin input low voltage is 0.5V typ at VDD = 1.8V
  • Minimum period of one sample/conversion cycle is 140µs typ at VDD = 1.6V to 3.6V, TA = -40 to +85°C
  • Maximum sampling frequency is 7.14kHz typ at VDD = 1.6V to 3.6V, TA = -40°C to +85°C
  • DC output resistance is 10kohm typ at CNTRL = VDD or GND, VDD = 1.6V to 3.6V, TA = -40°C to +85°C
  • Quiescent output voltage offset is 1% of VDD at B = 0.5G, VDD = 1.8V, TA = +25°C
  • U-DFN2020-6 (type C) package
  • Operating temperature range from -40 to +85°C

Technical Attributes

Find Similar Parts

Description Value
6
85 °C
-40 °C
UDFN-EP
Linear
3.6
1.6

ECCN / UNSPSC / COO

Description Value
Country of Origin: RECOVERY FEE
ECCN: EAR99
HTSN: 8542390090
Schedule B: 8542390060
In Stock :  0
Additional inventory
Factory Lead Time: 168 Weeks
Price for: Each
Quantity:
Min:3000  Mult:3000  
USD $:
3000+
$0.434
6000+
$0.41054
12000+
$0.39974
24000+
$0.38949
48000+
$0.37975