PDP SEO Portlet

AH8500-FDC-7

Hall Effect Sensor, Linear, U-DFN2020, 6 Pins, 1.6 V, 3.6 V, -40 °C

Manufacturer:Diodes Incorporated
Avnet Manufacturer Part #: AH8500-FDC-7
Secondary Manufacturer Part#: AH8500-FDC-7
  • Legend Information Icon RoHS 10 Compliant
  • Legend Information Icon Tariff Charges

AH8500-FDC-7 is a low-power/micropower linear hall effect sensor with an 8-bit output resolution. The output voltage is ratiometric to the supply voltage and proportional to the magnetic flux density perpendicular to the part marking surface. Designed for battery-powered consumer equipment to office equipment, home appliances and industrial applications, the AH8500 can operate over the supply range of 1.6V to 3.6V and uses an externally controlled ENABLE pin clocking system to control operating modes and sampling rates and to minimize the power consumption. Applications include high accuracy level, proximity, position and travel detection, button press detection in digital still, video cameras and handheld gaming consoles, accurate door, lids and tray position detection, liquid level detection, joy stick control – gaming and industrial applications, contact-less level, proximity and position measurement in home appliances and industrial applications.

  • Output voltage maintained at sleep mode
  • High ESD capability of 6kV human body model
  • Linear hall effect sensor with +/-430G sense range and output voltage
  • Supply current in awake period is 1.35mA typ at VOUTPUT = VDD/2, ENABLE = VDD, VDD = 1.8V
  • Minimum period of one sample/conversion cycle is 140µs typ at VDD = 1.6V to 3.6V, TA = -40 to +85°C
  • Maximum sampling frequency is 7.14kHz typ at VDD = 1.6V to 3.6V, TA = -40°C to +85°C
  • DC output resistance is 10kohm typ at ENABLE = VDD or GND, VDD = 1.6V to 3.6V, TA = -40°C to +85°C
  • Quiescent output voltage offset is 1% of VDD at B = 0.5G, VDD = 1.8V, TA = +25°C
  • U-DFN2020-6 package
  • Operating temperature range from -40 to +85°C

Technical Attributes

Find Similar Parts

Description Value
6
85 °C
-40 °C
UDFN-EP
Linear
3.6
1.6

ECCN / UNSPSC / COO

Description Value
Country of Origin: RECOVERY FEE
ECCN: EAR99
HTSN: 8542390090
Schedule B: 8542390060
In Stock :  0
Additional inventory
Factory Lead Time: 280 Weeks
Price for: Each
Quantity:
Min:3000  Mult:3000  
USD $:
3000+
$0.432
6000+
$0.40865
12000+
$0.3979
24000+
$0.39488
48000+
$0.39285