PDP SEO Portlet

AH49HNTR-G1

Hall Effect Sensor, Linear, SOT-23, 3 Pins, 3 V, 8 V, -40 °C

Manufacturer:Diodes Incorporated
Avnet Manufacturer Part #: AH49HNTR-G1
Secondary Manufacturer Part#: AH49HNTR-G1
  • Legend Information Icon RoHS 10 Compliant
  • Legend Information Icon Tariff Charges

AH49HNTR-G1 is a small, versatile linear hall-effect device that is operated by the magnetic field from a permanent magnet or an electromagnet. The output voltage is set by the supply voltage and varies in proportion to the strength of the magnetic field. The integrated circuitry features low-noise output, which makes it unnecessary to use external filtering components. It also includes precision resistors to provide increased temperature stability and accuracy. Applications include current sensing, motor controls, position sensing, magnetic code reading, ferrous metal detectors, vibration sensing, liquid level sensing, and weight sensing.

  • Miniature construction
  • Power consumption of 2mA typ at VCC = 3.3V, TA = +25°C for energy efficiency
  • Single current sourcing output
  • Linear output for circuit design flexibility
  • Low noise output virtually eliminates the need for filtering
  • A stable and accurate output
  • High ESD rating: 6000V (human body model), 400V (machine model)
  • Quiescent output voltage is 1.7V typ at VCC = 3.3V, TA = +25°C, B = 0 (gauss)
  • SOT-23-3 package
  • Temperature range from -40°C to +105°C

Technical Attributes

Find Similar Parts

Description Value
3
105 °C
-40 °C
SOT-23
Linear
8
3

ECCN / UNSPSC / COO

Description Value
Country of Origin: RECOVERY FEE
ECCN: EAR99
HTSN: 8542390090
Schedule B: 8542390060
In Stock :  0
Additional inventory
Factory Lead Time: 84 Weeks
Price for: Each
Quantity:
Min:3000  Mult:3000  
USD $:
3000+
$0.21114
6000+
$0.19973
12000+
$0.19447
24000+
$0.18949
48000+
$0.18475