PDP SEO Portlet

AH49FZ3-G1

Hall Effect Sensor, Linear, TO-92S, 3 Pins, 3 V, 8 V, -40 °C

Manufacturer:Diodes Incorporated
Avnet Manufacturer Part #: AH49FZ3-G1
Secondary Manufacturer Part#: AH49FZ3-G1
  • Legend Information Icon RoHS 10 Compliant
  • Legend Information Icon Tariff Charges

AH49FZ3-G1 is a small, versatile linear hall-effect device that is operated by the magnetic field from a permanent magnet or an electromagnet. The output voltage is set by the supply voltage and varies in proportion to the strength of the magnetic field. The integrated circuitry features low-noise output, which makes it unnecessary to use external filtering components. It also includes precision resistors to provide increased temperature stability and accuracy. Applications include position sensing, liquid level sensing, weight sensing, ferrous metal detector, vibration sensing, rotary encoder, magnetic code reading, motor control, and current sensing.

  • Power consumption of 3.0mA at VCC = 5V for energy efficiency
  • Single current sourcing output
  • Linear voltage output for circuit design flexibility
  • Low noise output virtually eliminates the need for filtering
  • A stable and accurate output
  • High ESD rating: 6000V (human body model), 600V (machine model)
  • Supply voltage range from 3 to 8V
  • Quiescent output voltage is 2.5V typ at VCC = 5V, TA = +25°C, B = 0 (gauss)
  • TO92S (type A) package
  • Temperature range from -40°C to +105°C

Technical Attributes

Find Similar Parts

Description Value
3
105 °C
-40 °C
AH49F Series
TO-92S
Linear
8
3

ECCN / UNSPSC / COO

Description Value
Country of Origin: RECOVERY FEE
ECCN: EAR99
HTSN: 8542390090
Schedule B: 8542390060
In Stock :  0
Additional inventory
Factory Lead Time: 84 Weeks
Price for: Each
Quantity:
Min:1000  Mult:1000  
USD $:
1000+
$0.22422
2000+
$0.21549
4000+
$0.20675
8000+
$0.19802
16000+
$0.19438