PDP SEO Portlet

AH477AZ4-BG1

Hall Effect Sensor 250mA Latch 5V/9V/12V/15V/18V 4-Pin SIP Bulk

Manufacturer:Diodes Incorporated
Avnet Manufacturer Part #: AH477AZ4-BG1
Secondary Manufacturer Part#: AH477AZ4-BG1
  • Legend Information Icon RoHS 10 Compliant
  • Legend Information Icon Tariff Charges

The AH477A is an integrated Hall sensor with Hyridged output driver designed for brushless DC motor applications. The device includes an on-chip Hall sensor for magnetic sensing, an amplifier that amplifies the Hall voltage, a comparator to provide switching hysteresis for noise rejection, a bi-directional drivers for sinking and driving large current load. It also includes an internal bandgap regulator to provide temperature compensated bias for internal circuits and allows a wide operating supply voltage range.Placing the device in a variable magnetic field, if the magnetic flux density is larger than threshold BOP, the DO is turned to sink and DOB is turned to drive. This output state is held until the magnetic flux density reverses and falls below BRP, then causes DO to be turned to drive and DOB turned to sink.The AH477A is available in TO-94 (SIP-4L) package.

  • On-Chip Hall Sensor
  • Operating Voltage: 3.5V to 18V
  • H-Bridge Output Drivers for Single Coil
  • Internal Bandgap Regulator for Temperature Compensation
  • Low Output Switching Current Noise
  • Operating Temperature: -20°C to 85°C
  • Low Profile TO-94 (SIP-4L) Package
  • ESD Rating: 6000V (Human Body Model)
  • Suitable for PWM Power Supply Control Speed

Technical Attributes

Find Similar Parts

Description Value

ECCN / UNSPSC / COO

Description Value
Country of Origin: RECOVERY FEE
ECCN: EAR99
HTSN: 8542390090
Schedule B: 8542390060
In Stock :  0
Additional inventory
Factory Lead Time: 112 Weeks
Price for: Each
Quantity:
Min:1000  Mult:1000  
USD $:
1000+
$0.19012
2000+
$0.18915
4000+
$0.18818
8000+
$0.18721
16000+
$0.18624