PDP SEO Portlet

AH3271Q-W-7

Hall Effect Latch Switch Unipolar 2-Wire 2.7V to 27V Automotive 3-Pin SC-59 T/R

Manufacturer:Diodes Incorporated
Avnet Manufacturer Part #: AH3271Q-W-7
Secondary Manufacturer Part#: AH3271Q-W-7
  • Legend Information Icon RoHS 10 Compliant
  • Legend Information Icon Tariff Charges

AH3271Q-W-7 is a high voltage, high sensitivity, two-wire hall effect unipolar/latch switch IC designed for position and proximity sensing in automotive applications, such as seat and seatbelt buckle, transmission actuator, gear position, wiper, door/trunk closure, window lifters, etc. To support a wide range of demanding applications, the design is optimized to operate over a supply range of 2.7V to 27V. These features include a chopper-stabilized architecture and an internal bandgap regulator to provide temperature-compensated supply for internal circuits. For robustness and protection, the device has a built-in reverse blocking diode with a Zener clamp on the supply. The built-in thermal protection also shuts down the chip if the temperature rises to an abnormal value. This will automatically restart the chip once the junction temperature drops below the safe value.

  • Minimal switch point drift, enhanced immunity to stress
  • Battery polarity reverse connection protection
  • Transient spike voltage protection
  • Overtemperature shut down and auto-restart, UVLO protection
  • High ESD rating: HBM = 8kV, CDM = 1kV
  • AEC-Q100 qualified, PPAP capable
  • 18gauss typ operating point BOP, -18gauss typ release point BRP at TA=25°C
  • South active pole, direct output polarity
  • SC59 (type A1) package
  • Operating ambient temperature range from -40 to 150°C

Technical Attributes

Find Similar Parts

Description Value

ECCN / UNSPSC / COO

Description Value
Country of Origin: RECOVERY FEE
ECCN: EAR99
HTSN: 8542390090
Schedule B: 8542390060
In Stock :  0
Additional inventory
Factory Lead Time: 777 Weeks
Price for: Each
Quantity:
Min:3000  Mult:3000  
USD $:
3000+
$0.40169
6000+
$0.39964
12000+
$0.39759
24000+
$0.39554
48000+
$0.39349