PDP SEO Portlet

AH2984-PG-B

2-Phase Brushless Fan Motor Driver 4-Pin SIP Bulk

Manufacturer:Diodes Incorporated
Avnet Manufacturer Part #: AH2984-PG-B
Secondary Manufacturer Part#: AH2984-PG-B
  • Legend Information Icon RoHS 10 Compliant
  • Legend Information Icon Tariff Charges

The AH2984 is a single-chip solution for driving two-coil brushless direct current (BLDC) fans and motors. The device includes a Hall-effect sensor, dynamic offset correction and two complementary open-drain output drivers with internal Zener diode protection. It is optimized for low start-up voltage.To help protect the motor coils, the AH2984 provides Rotor Lock Protection which shuts down output drives if rotor lock is detected. The device automatically re-starts when the rotor lock is removed. Over temperature shutdown provides thermal protection for the device.The AH2984 is available in SIP4 and SOT89-5 packages.

  • Single-chip solution
  • Operating Voltage: 2.5V to 15V
  • Built-in Hall sensor and input amplifier
  • Rotor Lock Protection (Lock detection, output shutdown and automatic re-start)
  • Built-in reverse voltage protection diode
  • Built-in Zener protection for output drivers
  • Average output current up to 500mA
  • Packages: SIP-4 and SOT89-5
  • “Green” Molding Compound
  • Totally Lead-Free & Fully RoHS Compliant
  • Halogen and Antimony Free. “Green” Device

Technical Attributes

Find Similar Parts

Description Value
2-Phase Hall-Effect Smart Fan Motor Controller
Bright Tin
260
5 mA
Through Hole
2
4
-40 to 105 °C
105 °C
-40 °C
800 mA
4SIP
4
5.32 x 1.65 x 3.75 mm
SIP
15 V
2.5 V
2-Phase Brushless Fan Motor Driver

ECCN / UNSPSC / COO

Description Value
Country of Origin: RECOVERY FEE
ECCN: EAR99
HTSN: 8542390050
Schedule B: 8542390060
In Stock :  0
Additional inventory
Factory Lead Time: 777 Weeks
Price for: Each
Quantity:
Min:1000  Mult:1000  
USD $: