AH287-PG-B
Fan Motor Controller 4-Pin SIP Bulk
Click image to enlarge
Manufacturer:Diodes Incorporated
Product Category:
ICs, Driver ICs, Motor Drivers / Controllers
Avnet Manufacturer Part #: AH287-PG-B
- RoHS 10 Compliant
- Tariff Charges
- On Chip Hall Sensor
- Rotor-Locked Shutdown
- Automatically Restart
- Built-in Zener Protection for Output Driver
- Operating Voltage: 3.8V~28V
- Output Current: I O(AVE) = 400mA
- Lead Free Packages: SIP-4L and SOT89-5L
- SIP-4L and SOT89-5L: Available in “Green” Molding Compound (No Br, Sb)
- Lead Free Finish/ RoHS Compliant
Technical Attributes
Find Similar Parts
| Description | Value | |
|---|---|---|
| 4 MA | ||
| SIP | ||
| null | ||
| BLDC | ||
| null | ||
| 4 Pins | ||
| 100 °C | ||
| -40 °C | ||
| null | ||
| 24 MV | ||
| null | ||
| null | ||
| 28 MV | ||
| 3.8 MV |
ECCN / UNSPSC / COO
| Description | Value |
|---|---|
| Country of Origin: | RECOVERY FEE |
| ECCN: | EAR99 |
| HTSN: | 8542330001 |
| Schedule B: | 8542330000 |