PDP SEO Portlet

AH266K-PG-B-A

Hall Effect Sensor 400mA Latch 5V/9V/12V/15V/18V/24V 4-Pin SIP Bulk

Manufacturer:Diodes Incorporated
Avnet Manufacturer Part #: AH266K-PG-B-A
Secondary Manufacturer Part#: AH266K-PG-B-A
  • Legend Information Icon RoHS 10 Compliant
  • Legend Information Icon Tariff Charges

AH266 is an integrated Hall sensor with output drivers designed for electronic commutation of brush-less DC motor applications. The device includes an on-chip Hall voltage generator for magnetic sensing, a comparator that amplifies the Hall voltage, a Schmitt trigger to provide switching hysteresis for noise rejection, and complementary Darlington open-collector drivers for sinking large current loads. An internal band-gap regulator is used to provide temperature compensated supply voltage for internal circuits and allows a wide operating supply range.If a magnetic flux density (B) is larger than operation point (Bop), DO will turn on (low) and DOB will turn off (high). The output state is latched prior to reaching release point (Brp). If B, DO will turn off and DOB will turn on. AH266 is rated for operation over temperature range from -20°C to +85°C and voltage range from 4V to 28V. The devices are available in low cost die forms or rugged 4 pin SIP packages.

  • On-Chip Hall Plate
  • Operating Voltage: 4V to 28V
  • Output Current: 400mA (Continuous, +25°C)
  • Reverse Protection Diode Only for Chip Reverse Power Connecting
  • Output Protection Zener Breakdown V Z = 62V (Typ.)
  • Lead Free package: SIP-4
  • SIP-4: Available in “Green” Molding Compound (No Br, Sb)
  • RoHS Compliant
  • Lead-Free Finish; RoHS Compliant
  • Halogen and Antimony Free. “Green” Device

Technical Attributes

Find Similar Parts

Description Value

ECCN / UNSPSC / COO

Description Value
Country of Origin: RECOVERY FEE
ECCN: EAR99
HTSN: 8542330001
Schedule B: 8542330000
In Stock :  0
Additional inventory
Factory Lead Time: 777 Weeks
Price for: Each
Quantity:
Min:1000  Mult:1000  
USD $: