PDP SEO Portlet

AH1925-HK4-7

Hall Effect Switch, Omnipolar Hall Effect Switch IC, 25 G, 20 G, 1.6 V, 3.6 V

Manufacturer:Diodes Incorporated
Avnet Manufacturer Part #: AH1925-HK4-7
Secondary Manufacturer Part#: AH1925-HK4-7
  • Legend Information Icon RoHS 10 Compliant
  • Legend Information Icon Tariff Charges

AH1925-HK4-7 is an ultra-low-power digital and high-sensitivity omnipolar Hall effect switch IC. When the magnetic flux density (B) perpendicular to the package is larger than operate point (BOP) the output is switched on (pulled low). The output is turned off when B becomes lower than the release point (BRP). Applications include smart cover or dock detect for cellular phones and tablet PCs, gas or water consumption measurement in remote, battery-operated utility meters, medical devices, IoT systems, level, proximity and position switches, E-locks, smoke detectors, and appliances.

  • Omnipolar operation (north or south pole)
  • Supply voltage of 1.6V to 3.6V
  • Micropower operation
  • Chopper stabilized design provides: superior temperature stability
  • Minimal switch point drift, enhanced immunity to physical stress
  • High ESD capability of 8kV (human body model)
  • Supply current (awake) is 720µA typ at TA = +25°C, VDD = 1.85V
  • Average supply current is 1.4µA typ at TA = +25°C, VDD = 1.85V
  • X2-DFN1410-4 package
  • Operating temperature range from -40 to +85°C

Technical Attributes

Find Similar Parts

Description Value

ECCN / UNSPSC / COO

Description Value
Country of Origin: RECOVERY FEE
ECCN: EAR99
HTSN: 8542390090
Schedule B: 8542390060
In Stock :  4000.0
Ships in 1 bus. day
Additional inventory
Factory Lead Time: 84 Weeks
Price for: Each
Quantity:
Min:4000  Mult:4000  
USD $:
4000+
$0.12741
8000+
$0.12677
16000+
$0.12613
32000+
$0.12548
64000+
$0.12484