PDP SEO Portlet

AH1912-FA-7

Hall Effect Switch, Omnipolar Hall Effect Switch IC, 30 G, 23 G, 1.6 V, 5.5 V

Manufacturer:Diodes Incorporated
Avnet Manufacturer Part #: AH1912-FA-7
Secondary Manufacturer Part#: AH1912-FA-7
  • Legend Information Icon RoHS 10 Compliant
  • Legend Information Icon Tariff Charges

AH1912-FA-7 is an ultra-low-power digital omnipolar hall effect switch IC. The wider range of supply voltage (1.6V to 5.5V) extends battery operating time and supports low-voltage system microcontrollers, which provides great flexibility for system design. The advanced chopper stabilized design provides superior stability on the switch operating point over temperature and supply voltage. When the magnetic flux density (B) perpendicular to the package is larger than operate point (BOP), the output will be turned on (pulled low) and held until B is lower than the release point (BRP). Applications include smart cover or dock detect for cellular phones and tablet PCs, gas or water consumption measurement in remote, battery-operated utility meters, medical devices, IoT systems, level, proximity and position switches, E-locks, smoke detectors, and appliances.

  • Omnipolar operation (north or south pole)
  • Micropower operation
  • Chopper stabilized design provides: superior temperature stability
  • Minimal switch point drift, enhanced immunity to physical stress
  • No external pull-up resistors required, good RF noise immunity
  • High ESD capability of 6kV (human body model)
  • Supply current is 1mA typ at TA = +25°C, VDD = 3V
  • Average supply current is 1.6µA typ at TA = +25°C, VDD = 3V
  • X1-DFN1216-4 package
  • Operating temperature range from -40 to +85°C

Technical Attributes

Find Similar Parts

Description Value

ECCN / UNSPSC / COO

Description Value
Country of Origin: RECOVERY FEE
ECCN: EAR99
HTSN: 8542390090
Schedule B: 8542390060
In Stock :  24000.0
Ships in 1 bus. day
Additional inventory
Factory Lead Time: 168 Weeks
Price for: Each
Quantity:
Min:3000  Mult:3000  
USD $:
3000+
$0.12649
6000+
$0.12397
12000+
$0.12219
24000+
$0.12046
48000+
$0.117