PDP SEO Portlet

AH1903-FA-7

Hall Effect Switch, Unipolar/Omnipolar Selectable Hall-Effect Switch, 33 G, 23 G, 1.6 V, 3.6 V

Manufacturer:Diodes Incorporated
Avnet Manufacturer Part #: AH1903-FA-7
Secondary Manufacturer Part#: AH1903-FA-7
  • Legend Information Icon RoHS 10 Compliant
  • Legend Information Icon Tariff Charges

The AH1903 is a high sensitivity micropower Omnipolar or Unipolar selectable Hall effect switch IC with internal pull up and pull down capability. Designed for battery powered consumer equipment such as cellular phones and portable PCs to office equipment, home appliances and industrial applications, the average supply current is only 4.3µA at 1.8V. To support portable equipment the AH1903 can operate over the supply range of 1.6V to 3.6V and uses a hibernating clocking system to minimize the power consumption. To minimize PCB space the AH1903 is available in a small low profile X1-DFN1216-4 package.The user can change the Hall switch function between Unipolar and Omni polar operation via the Select (SEL) pin. If the SEL pin is open circuit or pulled high the AH1903 operates in Unipolar switch mode detecting magnetic field direction with a South pole to the part mark side of the package. If the SEL pin is pulled low the AH1903 functions as a Omni polar switch detecting either a North or South pole. The output is activated with a pole of sufficient magnetic field strength. When the magnetic flux density (B ) perpendicular to the package is larger than operate point (Bop), the output will be turned on (pulled low) and held until B is lower than release point (Brp).

  • Unipolar or Omnipolar Operation
    • Operation can be changed by a logic source or fixed via
    • PCB design with no additional components
  • Supply Voltage of 1.6V to 3.6V
  • High Sensitivity
  • Micropower Operation
  • Chopper Stabilized Design Provides
    • Superior Temperature Stability
    • Minimal Switch Point Drift
    • Enhanced Immunity to Physical Stress
  • No External Pull-up Resistors Required
  • Good RF Noise Immunity
  • -40°C to +85°C Operating Temperature
  • High ESD capability of 8kV (Human Body Model) on V DD , GND and OUTPUT Pins
  • Small Low Profile X1-DFN1216-4 Package
  • Totally Lead-Free & Fully RoHS Compliant
  • Halogen and Antimony Free. “Green” Device

Technical Attributes

Find Similar Parts

Description Value

ECCN / UNSPSC / COO

Description Value
Country of Origin: RECOVERY FEE
ECCN: EAR99
HTSN: 8542390090
Schedule B: 8542390060
In Stock :  3000.0
Ships in 1 bus. day
Additional inventory
Factory Lead Time: 84 Weeks
Price for: Each
Quantity:
Min:3000  Mult:3000  
USD $:
3000+
$0.33432
6000+
$0.32768
12000+
$0.32298
24000+
$0.3184
48000+
$0.30925