PDP SEO Portlet

AH1902-Z-7

Hall Effect Switch, Omnipolar Hall Effect Switch IC, 33 G, 23 G, 1.6 V, 3.6 V

Manufacturer:Diodes Incorporated
Avnet Manufacturer Part #: AH1902-Z-7
Secondary Manufacturer Part#: AH1902-Z-7
  • Legend Information Icon RoHS 10 Compliant
  • Legend Information Icon Tariff Charges

AH1902-Z-7 is a high-sensitivity micropower omnipolar hall effect switch IC with internal pull-up and pull-down capability. Designed for portable and battery-powered consumer equipment, such as cellular phones and portable PCs to office equipment, home appliances and industrial applications. The output is activated with either a north or south pole of sufficient magnetic field strength. When the magnetic flux density (B) perpendicular to the package is larger than operate point (Bop), the output will be turned on (pulled low) and held until B is lower than the release point (Brp). Applications include open and close detect for flip/slide cellular phones, smart cover or dock detect for cellular phones and tablet PCs, cover or display switch in portable PCs (eg: ultrabook), digital still, video cameras and handheld gaming consoles, door, lids and tray position switches, level, proximity and position switches, contact-less switches in home appliances and industrial applications.

  • Supply voltage of 1.6V to 3.6V
  • High sensitivity, micropower operation
  • Chopper stabilized design provides: superior temperature stability
  • Minimal switch point drift, enhanced immunity to physical stress
  • No external pull-up resistors required, good RF noise immunity
  • High ESD capability of 8kV (human body model)
  • Output leakage current is < 0.1µA typ at VOUT = 3.6V, output off
  • Average supply current is 4.3µA typ at TA = +25°C, VDD = 1.8V
  • SOT553 package
  • Operating temperature range from -40 to +85°C

Technical Attributes

Find Similar Parts

Description Value

ECCN / UNSPSC / COO

Description Value
Country of Origin: RECOVERY FEE
ECCN: EAR99
HTSN: 8542390090
Schedule B: 8542390060
In Stock :  0
Additional inventory
Factory Lead Time: 140 Weeks
Price for: Each
Quantity:
Min:3000  Mult:3000  
USD $:
3000+
$0.26714
6000+
$0.2527
12000+
$0.2499
24000+
$0.24862
48000+
$0.24735