PDP SEO Portlet

AH1902-FA-7

Hall Effect Sensor 3mA Omnipolar 1.8V/3V 4-Pin X1-DFN1216 T/R

Manufacturer:Diodes Incorporated
Avnet Manufacturer Part #: AH1902-FA-7
Secondary Manufacturer Part#: AH1902-FA-7
  • Legend Information Icon RoHS 10 Compliant
  • Legend Information Icon Tariff Charges

The AH1902 is a high sensitivity micropower Omnipolar Hall effect switch IC with internal pull up and pull down capability. Designed for portable and battery powered consumer equipment such as cellular phones and portable PCs to office equipment, home appliances and industrial applications, the average supply current is only 4.3µA at 1.8V. To support potable equipment the AH1902 can operate over the supply range of 1.6V to 3.6V and uses a hibernating clocking system to minimize the power consumption. To minimize PCB space the AH1902 is available in small low profile X1-DFN1216-4, X2-DFN2015-6 and SOT553 packages.The output is activated with either a north or south pole of sufficient magnetic field strength. When the magnetic flux density (B) perpendicular to the package is larger than operate point (Bop), the output will be turned on (pulled low) and held until B is lower than release point (Brp).

  • Omnipolar Operation (North or South Pole)
  • Supply Voltage of 1.6V to 3.6V
  • High Sensitivity
  • Micropower Operation
  • Chopper Stabilized Design Provides:
    • Superior Temperature Stability
    • Minimal Switch Point Drift
    • Enhanced Immunity to Physical Stress
  • No External Pull-up Resistors Required
  • Good RF Noise Immunity
  • -40°C to +85°C Operating Temperature
  • High ESD capability of 8kV (Human Body Model)
  • Small Low Profile X1-DFN1216-4, X2-DFN2015-6 and SOT553 Packages
  • Totally Lead-Free & Fully RoHS Compliant
  • Halogen and Antimony Free. “Green” Device

Technical Attributes

Find Similar Parts

Description Value

ECCN / UNSPSC / COO

Description Value
Country of Origin: RECOVERY FEE
ECCN: EAR99
HTSN: 8542390090
Schedule B: 8542390060
In Stock :  12000
Ships in 1 bus. day
Additional inventory
Factory Lead Time: 84 Weeks
Price for: Each
Quantity:
Min:3000  Mult:3000  
USD $:
3000+
$0.08316
6000+
$0.08274
12000+
$0.08232
24000+
$0.0819
48000+
$0.08148