PDP SEO Portlet

AH1898-CA4-7

Hall Effect Sensor 2.5mA Omnipolar 1.6V to 3.6V 4-Pin WLB T/R

Manufacturer:Diodes Incorporated
Avnet Manufacturer Part #: AH1898-CA4-7
Secondary Manufacturer Part#: AH1898-CA4-7
  • Legend Information Icon RoHS 10 Compliant
  • Legend Information Icon Tariff Charges

AH1898-CA4-7 is a micropower magnetic range selectable (Bop/Brp) omnipolar hall-effect switch IC with internal pull-up and pull-down capability. The output is activated with either a north or south pole of sufficient magnetic field strength. The user can select one of two magnetic sensitivity bands via the BSEL pin without the addition of any external components, allowing a flexible but small solution. The band select pin can be hardwired or changed on the fly via a logic source such as a microcontroller. Applications include open and close detection for cellular phones, holster or cover detection for cellular phones and tablet PCs, cover or display switch in portable PCs, digital stills, video cameras and handheld gaming consoles, proximity and position switches.

  • Programmable operate and release points
  • Supply voltage of 1.6V to 3.6V
  • Micropower operation
  • Chopper stabilized design, superior temperature stability
  • Minimal switch point drift, enhanced immunity to stress
  • No external pull-up resistors required
  • Good RF noise immunity, 8kV human body model ESD capability
  • Average supply current is 4.3µA typ at TA = +25°C, VDD = 1.8V
  • U-WLB0808-4 (type A1) package
  • Operating temperature range from -40 to +85°C

Technical Attributes

Find Similar Parts

Description Value

ECCN / UNSPSC / COO

Description Value
Country of Origin: RECOVERY FEE
ECCN: EAR99
HTSN: 8542390090
Schedule B: 8542390060
In Stock :  0
Additional inventory
Factory Lead Time: 84 Weeks
Price for: Each
Quantity:
Min:3000  Mult:3000  
USD $:
3000+
$0.16268
6000+
$0.16185
12000+
$0.16102
24000+
$0.16019
48000+
$0.15936