PDP SEO Portlet

AH1895-FA-7

Hall Effect Switch, Omnipolar, 60 G, 50 G, 1.6 V to 3.6 V, 4 Pins, X1-DFN

Manufacturer:Diodes Incorporated
Avnet Manufacturer Part #: AH1895-FA-7
Secondary Manufacturer Part#: AH1895-FA-7
  • Legend Information Icon RoHS 10 Compliant
  • Legend Information Icon Tariff Charges

The AH1895 is a medium sensitivity micropower Omni polar Hall effect switch IC with internal pull up and pull down capability. Designed for portable and battery powered equipment such as cellular phones and portable PCs to home appliances and industrial applications, the average supply current is only 4.3uA at 1.85V. To support portable equipment the AH1895 can operate over the supply range of 1.6V to 3.6V and uses a hibernating clocking system to minimize the power consumption. To minimize PCB space the AH1895 is available in small low profile X1-DFN1216-4 and SOT553 packages.The output is activated with either a north or south pole of sufficient magnetic field strength. When the magnetic flux density (B) perpendicular to the package is larger than operate point (Bop), the output will be turned on (pulled low) and held until B is lower than release point (Brp). The output will remain off when there is no magnetic field.

  • Omnipolar Operation (North or South pole)
  • Supply Voltage of 1.6V to 3.6V
  • Medium Sensitivity
  • Micropower Operation
  • Chopper Stabilized Design Provides:
    • Superior Temperature Stability
    • Minimal Switch Point Drift
    • Enhanced Immunity to Physical Stress
  • No External Pull-up Resistors Required
  • Good RF Noise Immunity
  • -40°C to +85°C Operating Temperature
  • High ESD capability of 8kV (Human Body Model)
  • Small Low Profile X1-DFN1216-4 and SOT553 Packages
  • Totally Lead-Free & Fully RoHS Compliant
  • Halogen and Antimony Free. “Green” Device

Technical Attributes

Find Similar Parts

Description Value
1 mT
1
60Gauss, -60Gauss
85 °C
-40 °C
Push Pull
AH1895 Series
50Gauss, -50Gauss
X1-DFN1216-EP
Digital
3.6 V
1.6 V
Omnipolar Hall Effect Switch

ECCN / UNSPSC / COO

Description Value
Country of Origin: RECOVERY FEE
ECCN: EAR99
HTSN: 8542390090
Schedule B: 8542390060
In Stock :  0
Additional inventory
Factory Lead Time: 84 Weeks
Price for: Each
Quantity:
Min:3000  Mult:3000  
USD $:
3000+
$0.15594
6000+
$0.15479
12000+
$0.15236
24000+
$0.15
48000+
$0.14824