PDP SEO Portlet

AH1893-Z-7

Hall Effect Sensor 3mA Omnipolar 1.6V to 3.6V 5-Pin SOT-553 T/R

Manufacturer:Diodes Incorporated
Avnet Manufacturer Part #: AH1893-Z-7
Secondary Manufacturer Part#: AH1893-Z-7
  • Legend Information Icon RoHS 10 Compliant
  • Legend Information Icon Tariff Charges

The AH1893 is a high sensitivity micropower Omnipolar Hall effect switch IC with internal pull up and pull down capability. Designed for portable and battery powered equipment such as cellular phones and portable PCs to home appliances and industrial applications, the average supply current is only 4.3µA at 1.85V. To support potable equipment the AH1893 can operate over the supply range of 1.6V to 3.6V and uses a hibernating clocking system to minimize the power consumption. To minimize PCB space the AH1893 is available in small low profile X1-DFN1216-4 and SOT553 packages.The output is activated with either a north or south pole of sufficient magnetic field strength. When the magnetic flux density (B) perpendicular to the package is larger than operate point (Bop) , the output will be turned on (pulled low) and held until B is lower than release point (Brp).

  • Omnipolar Operation (North or South pole)
  • Supply Voltage of 1.6V to 3.6V
  • High Sensitivity
  • Micropower Operation
  • Chopper Stabilized Design Provides
    • Superior Temperature Stability
    • Minimal Switch Point Drift
    • Enhanced Immunity to Physical Stress
  • No External Pull-up Resistors Required
  • Good RF Noise Immunity
  • -40°C to +85°C Operating Temperature
  • High ESD capability of 8kV (Human Body Model)
  • Small Low Profile SOT553 and X1-DFN1216-4 Packages
  • Totally Lead-Free & Fully RoHS Compliant
  • Halogen and Antimony Free. “Green” Device

Technical Attributes

Find Similar Parts

Description Value

ECCN / UNSPSC / COO

Description Value
Country of Origin: RECOVERY FEE
ECCN: EAR99
HTSN: 8542390090
Schedule B: 8542390060
In Stock :  0
Additional inventory
Factory Lead Time: 84 Weeks
Price for: Each
Quantity:
Min:3000  Mult:3000  
USD $:
3000+
$0.16856
6000+
$0.1677
12000+
$0.16684
24000+
$0.16598
48000+
$0.16512