PDP SEO Portlet

AH1893-FA-7

Hall Effect Sensor 3mA Omnipolar 1.6V to 3.6V 4-Pin X1-DFN1216 T/R

Manufacturer:Diodes Incorporated
Avnet Manufacturer Part #: AH1893-FA-7
Secondary Manufacturer Part#: AH1893-FA-7
  • Legend Information Icon RoHS 10 Compliant
  • Legend Information Icon Tariff Charges

AH1893-FA-7 is a high-sensitivity micropower omnipolar hall effect switch IC with internal pull-up and pull-down capability. The output is activated with either a north or south pole of sufficient magnetic field strength. When the magnetic flux density (B) perpendicular to the package is larger than operate point (Bop), the output will be turned on (pulled low) and held until B is lower than the release point (Brp). Applications include open and close detect for cellular phones, holster or cover detect for cellular phones and tablet PCs, cover or display switch in portable PCs, digital still, video cameras and handheld gaming consoles, door, lids and tray position switches, level, proximity and position switches, contact-less switches in home appliances and industrial applications.

  • Supply voltage of 1.6V to 3.6V
  • High sensitivity, micropower operation
  • Chopper stabilized design, superior temperature stability
  • Minimal switch point drift, enhanced immunity to stress
  • No external pull-up resistors required
  • Good RF noise immunity, high ESD capability of 8kV (human body model)
  • Output leakage current is < 0.1µA typ at VOUT = 3.6V, output off, TA = +25°C, VDD = 1.85V
  • Average supply current is 4.3µA typ at TA = +25°C, VDD = 1.85V
  • X1-DFN1216-4 package
  • Operating temperature range from -40 to +85°C

Technical Attributes

Find Similar Parts

Description Value

ECCN / UNSPSC / COO

Description Value
Country of Origin: RECOVERY FEE
ECCN: EAR99
HTSN: 8542390090
Schedule B: 8542390060
In Stock :  0
Additional inventory
Factory Lead Time: 84 Weeks
Price for: Each
Quantity:
Min:3000  Mult:3000  
USD $:
3000+
$0.196
6000+
$0.195
12000+
$0.194
24000+
$0.193
48000+
$0.192