PDP SEO Portlet

AH1892-Z-7

Hall Effect Switch, Omnipolar Hall Effect Switch IC, 60 G, 50 G, 1.6 V, 3.6 V

Manufacturer:Diodes Incorporated
Avnet Manufacturer Part #: AH1892-Z-7
Secondary Manufacturer Part#: AH1892-Z-7
  • Legend Information Icon RoHS 10 Compliant
  • Legend Information Icon Tariff Charges

AH1892-Z-7 is a micropower magnetic range selectable (Bop/Brp) omnipolar hall effect switch IC with internal pull-up and pull-down capability, designed for consumer equipment ranging from portable and battery-powered cellular phones and portable PCs to home appliances and industrial applications. The output is activated with either a north or south pole of sufficient magnetic field strength. The user can select one of two magnetic sensitivity bands via the BSEL pin without the addition of any external components, allowing a flexible but small solution. Applications include open and close detection for gaming and cellular phones, holster and dock detection for cellular phones, cover switch in portable and tablet PCs, digital still and video cameras, tray, door and covers position detection for printers and scanners, and contactless switch in consumer and industrial products.

  • Programmable operate and release points
  • Supply voltage of 1.6V to 3.6V
  • Micropower operation
  • Chopper stabilized design, superior temperature stability
  • Extremely low switch-point drift, insensitive to physical stress
  • No external pull up resistors required
  • Good RF noise immunity, 8kV ESD on supply and output pins
  • Average supply current is 4.3µA typ at VDD = 1.8V, TA = +25°C
  • SOT553 package
  • Operating temperature range from -40 to +85°C

Technical Attributes

Find Similar Parts

Description Value

ECCN / UNSPSC / COO

Description Value
Country of Origin: RECOVERY FEE
ECCN: EAR99
HTSN: 8542390090
Schedule B: 8542390060
In Stock :  0
Additional inventory
Factory Lead Time: 84 Weeks
Price for: Each
Quantity:
Min:3000  Mult:3000  
USD $:
3000+
$0.23131
6000+
$0.22961
12000+
$0.226
24000+
$0.2225
48000+
$0.21988