PDP SEO Portlet

AH1892-CD4-7

Hall Effect Switch, Omnipolar, 60 G, 50 G, 1.6 V to 3.6 V, 4 Pins, U-WLB0707

Manufacturer:Diodes Incorporated
Avnet Manufacturer Part #: AH1892-CD4-7
Secondary Manufacturer Part#: AH1892-CD4-7
  • Legend Information Icon RoHS 10 Compliant
  • Legend Information Icon Tariff Charges

The AH1892 is a micropower magnetic range selectable (Bop/Brp) Omnipolar Hall effect switch IC with internal pull up and pull down capability, designed for consumer equipment ranging from portable and battery powered cellular phones and portable PCs to home appliances and industrial applications. To support battery powered equipment and low voltage microcontrollers, the AH1892 can operate over the supply range of 1.6V to 3.6V and uses a hibernating clocking system to minimize the power consumption. The average supply current is only 4.3µA typical at 1.80V. Due to the application diversity, the AH1892 has an 8kV ESD rating on the supply and output pins. To minimize PCB space the AH1892 is packaged in the small CSP package (0.71mm x 0.71mm) or SOT553 leaded package.The output is activated with either a north or south pole of sufficient magnetic field strength. The user can select one of two magnetic sensitivity bands via the BSEL pin without the addition of any external components allowing a flexible but small solution. The band select can be hardwired or be changed on the fly via a logic source such as a micro-controller. When the magnetic flux density (B) is larger than operate point (Bop) , the output will be turned on (pulled low) and held until B is lower than release point (Brp).

  • Omnipolar operation (North or South pole)
  • Programmable operate and release points
  • Supply voltage of 1.6V to 3.6V
  • Micropower operation
  • Chopper stabilized design
    • Superior temperature stability
    • Extremely Low Switch-Point Drift
    • Insensitive to Physical Stress
  • No external pull up resistors required
  • Good RF noise immunity
  • -40° C to +85° C operating temperature
  • 8kV ESD on supply and output pins
  • Miniature U-WLB07070-4 (CSP 0.71mm x 0.71mm typical) and small low profile SOT553
  • Totally Lead-Free & Fully RoHS Compliant
  • Halogen and Antimony Free. “Green” Device

Technical Attributes

Find Similar Parts

Description Value
1 mT
1
85 °C
-40 °C
Push Pull
AH1892 Series
U-WLB0707
Digital
3.6 V
1.6 V
Omni polar Hall Effect Switch

ECCN / UNSPSC / COO

Description Value
Country of Origin: RECOVERY FEE
ECCN: EAR99
HTSN: 8542390090
Schedule B: 8542390060
In Stock :  0
Additional inventory
Factory Lead Time: 84 Weeks
Price for: Each
Quantity:
Min:3000  Mult:3000  
USD $:
3000+
$0.27166
6000+
$0.26966
12000+
$0.26542
24000+
$0.26131
48000+
$0.2592