PDP SEO Portlet

AH1887-ZG-7

Hall Effect Switch, Unipolar, 35 G, 20 G, 1.65 V to 3.3 V, 5 Pins, SOT-553

Manufacturer:Diodes Incorporated
Avnet Manufacturer Part #: AH1887-ZG-7
Secondary Manufacturer Part#: AH1887-ZG-7
  • Legend Information Icon RoHS 10 Compliant
  • Legend Information Icon Tariff Charges

AH1887 is with two Hall effect plates and dual CMOS output driver, mainly designed for battery–powered, hand-held equipment (such as Cellular and Cordless Phone, PDA). The total operation power is down to 15uW in the 1.8V supply. Either north or south pole of sufficient strength will turn the output on. The output will be turned off under no magnetic field.While the magnetic flux density (B) is larger than operate point Bop(s) , the output1 will be turned on (low), the output is held until B is lower than release point Brp(s), then turned off (high).While the magnetic flux density (B) is larger than operate point Bop(n) , the output2 will be turned on (low), the output is held until B is lower than release point Brp(n), then turned off (high).

  • Micropower operation
  • Operation with North or South Pole
  • 1.65V to 3.3V battery operation
  • Chopper stabilized
    • Superior temperature stability
    • Extremely Low Switch-Point Drift
    • Insensitive to Physical Stress
  • Good RF noise immunity
  • -40° C to 85 °C operating temperature
  • ESD > 4KV in human body mode
  • Package: SOT553
  • “Green” Molding Compound

Technical Attributes

Find Similar Parts

Description Value

ECCN / UNSPSC / COO

Description Value
Country of Origin: RECOVERY FEE
ECCN: EAR99
HTSN: 8542390090
Schedule B: 8542390060
In Stock :  183000.0
Ships in 1 bus. day
Additional inventory
Factory Lead Time: 84 Weeks
Price for: Each
Quantity:
Min:3000  Mult:3000  
USD $:
3000+
$0.38775