PDP SEO Portlet

AH1883-ZG-7

Hall Effect Sensor, SOT-553, 5 Pins, 1.65 V, 3.3 V, -40 °C

Manufacturer:Diodes Incorporated
Avnet Manufacturer Part #: AH1883-ZG-7
Secondary Manufacturer Part#: AH1883-ZG-7
  • Legend Information Icon RoHS 10 Compliant
  • Legend Information Icon Tariff Charges

The AH1883 micropower Omni polar Hall Effect switch IC is designed for portable and battery powered equipment such as cellular phones, cordless phones, camcorders, PDA’s, and portable PC’s. Based on two high sensitivity Hall Effect plates and chopper stabilized architecture, the AH1883 provides reliable solution over the whole operating range.To support portable and battery powered equipment the design has been optimized to operate from 1.65V to 3.3V and consumes 13uW typical with a supply of 1.8V. To minimize PCB space the AH1883 includes a push-pull output structure, therefore does not require an external pull up resistor, and is packaged in small low profile SOT553 and U-DFN2020-3 packages.Either North or South pole of sufficient strength will turn the output on. When the magnetic flux density (B) is larger than operate (Bop) the output is switched on. The output is turned off when B becomes lower than the release point ( Brp ). The output will remain off when there is no magnetic field.

  • Micropower operation
  • Operation with North or South Pole
  • 1.65V to 3.3V battery operation
  • Chopper stabilized
    • Superior temperature stability
    • Extremely Low Switch-Point Drift
    • Insensitive to Physical Stress
  • Good RF noise immunity
  • -40°C to 85°C operating temperature
  • ESD (HBM) > 6kV in SOT553 and U-DFN2020-3
  • Small low profile packages: SOT553 and U-DFN2020-3
  • “Green” Molding Compound

Technical Attributes

Find Similar Parts

Description Value

ECCN / UNSPSC / COO

Description Value
Country of Origin: RECOVERY FEE
ECCN: EAR99
HTSN: 8542390090
Schedule B: 8542390060
In Stock :  0
Additional inventory
Factory Lead Time: 140 Weeks
Price for: Each
Quantity:
Min:3000  Mult:3000  
USD $:
3000+
$0.34146
6000+
$0.33894
12000+
$0.33455
24000+
$0.33283
48000+
$0.3311