PDP SEO Portlet

AH180N-ZG-7

Hall Effect Sensor Omnipolar 3.3V/5V 5-Pin SOT-553 T/R

Manufacturer:Diodes Incorporated
Avnet Manufacturer Part #: AH180N-ZG-7
Secondary Manufacturer Part#: AH180N-ZG-7
  • Legend Information Icon RoHS 10 Compliant
  • Legend Information Icon Tariff Charges

The AH180N is a high sensitivity, micro power Omnipolar Hall Effect switch IC designed for portable and battery powered equipment such as cellular phones, PDA’ s and portable PC’ s. Based on two sensitive Hall Effect plates and a chopper stabilized architecture the AH180N provides a reliable solution over the whole operating range. To support portable and battery powered equipment the design has been optimized to operate over the supply range of 2.5V to 5.5V and consumes only 24µA with a supply of 3V.The single open drain output can switched on with either a North or South pole of sufficient strength. When the magnetic flux density (B) is larger than operate point (Bop) the output is switched on (pulled low). The output is turned off when B becomes lower than the release point (Brp). The output will remain off when there is no magnetic field.

  • Omnipolar (North or South pole) Operation
  • High Sensitivity
  • Single Open Drain Output
  • Micropower Operation
  • 2.5V to 5.5V Operating Range
  • Chopper Stabilized Design Provides
    • Superior Temperature Stability
    • Minimal Switch Point Drift
    • Enhanced Immunity to Stress
  • Good RF Noise Immunity
  • -40°C to +85°C Operating Temperature
  • ESD (HBM) > 6KV
  • SC59 (SOT23), TSOT23, and SOT553 Low Profile Packages
  • Totally Lead-Free & Fully RoHS Compliant
  • Halogen and Antimony Free. “Green” Device

Technical Attributes

Find Similar Parts

Description Value

ECCN / UNSPSC / COO

Description Value
Country of Origin: RECOVERY FEE
ECCN: EAR99
HTSN: 8542390090
Schedule B: 8542390060
In Stock :  0
Additional inventory
Factory Lead Time: 84 Weeks
Price for: Each
Quantity:
Min:3000  Mult:3000  
USD $:
3000+
$0.2548
6000+
$0.2535
12000+
$0.2522
24000+
$0.2509
48000+
$0.2496