PDP SEO Portlet

AH180N-WG-7

Hall Effect Switch, Omnipolar Hall Effect Switch, 35 G, 25 G, 2.5 V, 5.5 V

Manufacturer:Diodes Incorporated
Avnet Manufacturer Part #: AH180N-WG-7
Secondary Manufacturer Part#: AH180N-WG-7
  • Legend Information Icon RoHS 10 Compliant
  • Legend Information Icon Tariff Charges

AH180N-WG-7 is a high sensitivity, micro power omnipolar Hall effect switch IC designed for portable and battery-powered equipment such as cellular phones, PDA’s and portable PC’s. Based on two sensitive Hall effect plates and a chopper-stabilized architecture, the AH180N provides a reliable solution over the whole operating range. When the magnetic flux density (B) is larger than operate point (Bop) the output is switched on (pulled low). The output is turned off when B becomes lower than the release point (Brp). The output will remain off when there is no magnetic field. Applications include cover switch in clam-shell or slide type cellular phones, display switch for portable PCs, on/off switch for PDAs and digital cameras, contact-less switch in consumer products.

  • Omnipolar (north or south pole) operation, single open drain output
  • 2.5V to 5.5V operating range
  • Chopper stabilized design provides: superior temperature stability
  • Minimal switch point drift, enhanced immunity to stress
  • Good RF noise immunity, ESD (HBM) > 6KV
  • Operating temperature range from -40°C to +85°C
  • Output leakage current is < 0.1µA typ at VOUT = 5.5V, output off, TA = +25°C, VDD = 3V
  • Supply current is 6mA max at chip enable, TA = +25°C, VDD = 3V
  • Duty cycle is 0.1% typ at TA = +25°C, VDD = 3V
  • SC59 package

Technical Attributes

Find Similar Parts

Description Value

ECCN / UNSPSC / COO

Description Value
Country of Origin: RECOVERY FEE
ECCN: EAR99
HTSN: 8542390090
Schedule B: 8542390060
In Stock :  3000.0
Ships in 1 bus. day
Additional inventory
Factory Lead Time: 84 Weeks
Price for: Each
Quantity:
Min:3000  Mult:3000  
USD $:
3000+
$0.14295
6000+
$0.14189
12000+
$0.13966
24000+
$0.1375
48000+
$0.13588