PDP SEO Portlet

AH1808-Z-7

Hall Effect Sensor 2.5mA Omnipolar 3.3V 5-Pin SOT-553 T/R

Manufacturer:Diodes Incorporated
Avnet Manufacturer Part #: AH1808-Z-7
Secondary Manufacturer Part#: AH1808-Z-7
  • Legend Information Icon RoHS 10 Compliant
  • Legend Information Icon Tariff Charges

The AH1808 is a high-sensitivity, micropower Omnipolar Hall Effect switch IC. It is designed for portable and battery powered consumer equipment, home appliances and industrial equipment such as smart- meter magnetic-tamper detection. Based on two sensitive Hall effect plates and a chopper stabilized architecture, the AH1808 provides a reliable solution over the whole operating range. To support portable and battery powered equipment, the design is optimized to operate over the supply range of 2.5V to 5.5V and consumes only 24µ W with a supply of 3V.The single open drain output can be switched on with either a North or South pole of sufficient strength. When the magnetic flux density (B) perpendicular to the package is larger than operate point (Bop), the output is switched on (pulled low). The output is turned off when B becomes lower than the release point (Brp). The output will remain off when there is no magnetic field.

  • Omnipolar (North or South pole) Operation
  • High Sensitivity
  • Single Open Drain Output
  • Micropower Operation
  • 2.5V to 5.5V Operating Range
  • Chopper Stabilized Design Provides
    • Superior Temperature Stability
    • Minimal Switch Point Drift
    • Enhanced Immunity to Stress
  • Good RF Noise Immunity
  • -40°C to +85°C Operating Temperature
  • ESD (HBM) > 6KV
  • Small Low Profile SOT553 and Industry Standard SC5 9 and SIP-3 Packages
  • Totally Lead-Free & Fully RoHS Compliant
  • Halogen and Antimony Free. “Green” Device

Technical Attributes

Find Similar Parts

Description Value

ECCN / UNSPSC / COO

Description Value
Country of Origin: RECOVERY FEE
ECCN: EAR99
HTSN: 8542390090
Schedule B: 8542390060
In Stock :  0
Additional inventory
Factory Lead Time: 84 Weeks
Price for: Each
Quantity:
Min:3000  Mult:3000  
USD $:
3000+
$0.22109
6000+
$0.21996
12000+
$0.21883
24000+
$0.2177
48000+
$0.21658