PDP SEO Portlet

AH1802-FJG-7

Hall Effect Sensor, Omnipolar Switch, UDFN2020, 3 Pins, 2.5 V, 5.5 V, -40 °C

Manufacturer:Diodes Incorporated
Avnet Manufacturer Part #: AH1802-FJG-7
Secondary Manufacturer Part#: AH1802-FJG-7
  • Legend Information Icon RoHS 10 Compliant
  • Legend Information Icon Tariff Charges

The AH1802-FJG-7 is an Ultra-sensitive Omnipolar Hall Effect Sensor Switch designed for portable and battery powered equipment such as cellular phones, PDA's and portable PC's. Based on two sensitive Hall Effect plates and chopper stabilized architecture the AH1802 provides a reliable solution over the whole operating range. To support portable and battery powered equipment the design has been optimized to operate over the supply range of 2.5 to 5.5V and consumes only 24µW with a supply of 3V. The single open drain output can switched on with either a north or south pole of sufficient strength. When the magnetic flux density (B) perpendicular the part marking surface is larger than operate point (Bop) the output is switched on (pulled low). The output is turned off when B becomes lower than the release point (Brp). The output will remain off when there is no magnetic field.

  • Omnipolar (North or South pole) operation
  • High sensitivity
  • Single open drain output
  • Micropower operation
  • Superior temperature stability
  • Minimal switch point drift
  • Enhanced immunity to stress
  • Good RF noise immunity

Technical Attributes

Find Similar Parts

Description Value

ECCN / UNSPSC / COO

Description Value
Country of Origin: RECOVERY FEE
ECCN: EAR99
HTSN: 8542390090
Schedule B: 8542390060
In Stock :  0
Additional inventory
Factory Lead Time: 777 Weeks
Price for: Each
Quantity:
Min:3000  Mult:3000  
USD $:
3000+
$0.354
6000+
$0.35219
12000+
$0.35038
24000+
$0.34858
48000+
$0.34677