PDP SEO Portlet

AH1751-WG-7-A

Hall Effect Switch, Bipolar Hall Effect Latch, 3.5 V, 20 V

Manufacturer:Diodes Incorporated
Avnet Manufacturer Part #: AH1751-WG-7-A
Secondary Manufacturer Part#: AH1751-WG-7-A
  • Legend Information Icon RoHS 10 Compliant
  • Legend Information Icon Tariff Charges

AH1751-WG-7-A is a single-digital-output hall-effect latch sensor for high-temperature operation. This device includes an on-chip hall voltage generator for magnetic sensing, an amplifier to amplify hall voltage, and a comparator to provide switching hysteresis for noise rejection, an open-collector output pre-driver. An internal band-gap regulator provides a temperature-compensated supply voltage for internal circuits and allows a wide operating supply range. It is used in applications such as rotor position sensing, current switches, encoders, and RPM detection.

  • Bipolar hall-effect latch sensor
  • Operating voltage range from 3.5V to 20VDC
  • Open collector pre-driver
  • 50mA output sink current
  • Chip power reverse-connection protection
  • Supply current is 3.5mA typical at (VCC = 12V, OUT ”OFF”)
  • Output saturation voltage is 200mV typical at (VCC = 12V, OUT ”ON”, IO = 50mA)
  • Operating temperature range from -40°C to +125°C

Technical Attributes

Find Similar Parts

Description Value

ECCN / UNSPSC / COO

Description Value
Country of Origin: RECOVERY FEE
ECCN: EAR99
HTSN: 8542390090
Schedule B: 8542390060
In Stock :  0
Additional inventory
Factory Lead Time: 84 Weeks
Price for: Each
Quantity:
Min:3000  Mult:3000  
USD $:
3000+
$0.12642
6000+
$0.12578
12000+
$0.12513
24000+
$0.12448
48000+
$0.12384