PDP SEO Portlet

AH1751-PG-B-A

Hall Effect Sensor Bipolar 5V/9V/12V/15V/18V 3-Pin SIP Bulk

Manufacturer:Diodes Incorporated
Avnet Manufacturer Part #: AH1751-PG-B-A
Secondary Manufacturer Part#: AH1751-PG-B-A
  • Legend Information Icon RoHS 10 Compliant
  • Legend Information Icon Tariff Charges

AH1751 is a single-digital-output Hall-effect sensor for high temperature operation. The device includes an on-chip Hall voltage generator for magnetic sensing, an amplifier to amplify Hall voltage, and a comparator to provide switching hysteresis for noise rejection, and an open-collector output pre-driver. An internal band-gap regulator is used to provide temperature compensated supply voltage for internal circuits and allows a wide operating supply range.While the magnetic flux density (B) is larger than threshold Bop, the OUT pin turns on (low). If B removed toward Brp, the OUT pin is latched “on” state prior to . When , the OUT pin go into “off ” state.

  • Bipolar Hall Effect Latch Sensor
  • 3.5V to 20V DC Operation Voltage
  • Open Collector Pre-Driver
  • 50mA Output Sink Current
  • Chip Power Reverse-Connection Protection
  • Operating Temperature: -40°C~125°C
  • Available in “Green” Molding Compound (No Br, Sb)
  • Lead Free Finish/ RoHS Compliant

Technical Attributes

Find Similar Parts

Description Value

ECCN / UNSPSC / COO

Description Value
Country of Origin: RECOVERY FEE
ECCN: EAR99
HTSN: 8542390090
Schedule B: 8542390060
In Stock :  0
Additional inventory
Factory Lead Time: 140 Weeks
Price for: Each
Quantity:
Min:1000  Mult:1000  
USD $:
1000+
$0.2303
2000+
$0.21938
4000+
$0.21825
8000+
$0.21712
16000+
$0.216