PDP SEO Portlet

AH1751-PG-A-A

Hall Effect Switch, Hall Effect Latch, 70 G, -5 G, 3.5 V, 20 V

Manufacturer:Diodes Incorporated
Avnet Manufacturer Part #: AH1751-PG-A-A
Secondary Manufacturer Part#: AH1751-PG-A-A
  • Legend Information Icon RoHS 10 Compliant
  • Legend Information Icon Tariff Charges

AH1751-PG-A-A is a single-digital-output bipolar Hall-effect sensor for high-temperature operation. The device includes an on-chip Hall voltage generator for magnetic sensing, an amplifier to amplify the Hall voltage, and a comparator to provide switching hysteresis for noise rejection, and an open-collector output pre-driver. An internal band-gap regulator is used to provide temperature-compensated supply voltage for internal circuits and allows a wide operating supply range. When the magnetic flux density (B) is larger than the threshold Bop, the OUT pin turns on (low). If B is removed toward Brp, the OUT pin is latched “on” state prior to B < Brp. When B < Brp, the OUT pin go into off state. Typical applications include rotor position sensing, current switch, encoder, and RPM detection.

  • 3.5V to 20V DC operation voltage
  • Open collector pre-driver
  • Chip power reverse-connection protection
  • Output saturation voltage is 200mV typ at VCC=12V, OUT ”ON”, IO=50mA, TA=+25°C
  • Supply current is 3.5mA typ at VCC=12V, OUT ”OFF”, TA=+25°C
  • Bops (south pole to brand side) is 70gauss max at operation point, TA=+25°C, VCC=4V to 20V
  • Brps (south pole to brand side) is -5gauss max at release point, TA=+25°C, VCC=4V to 20V
  • 50mA output sink current
  • SIP-3 package
  • Operating temperature range from -40 to +125°C

Technical Attributes

Find Similar Parts

Description Value

ECCN / UNSPSC / COO

Description Value
Country of Origin: RECOVERY FEE
ECCN: EAR99
HTSN: 8542390090
Schedule B: 8542390060
In Stock :  0
Additional inventory
Factory Lead Time: 140 Weeks
Price for: Each
Quantity:
Min:4000  Mult:4000  
USD $:
4000+
$0.2205
8000+
$0.21938
16000+
$0.21825
32000+
$0.21712
64000+
$0.216