PDP SEO Portlet

AH175-PG-A-B

Hall Effect Switch, Hall Effect Latch, 80 G, -5 G, 3.5 V, 20 V

Manufacturer:Diodes Incorporated
Avnet Manufacturer Part #: AH175-PG-A-B
Secondary Manufacturer Part#: AH175-PG-A-B
  • Legend Information Icon RoHS 10 Compliant
  • Legend Information Icon Tariff Charges

AH175-PG-A-B is a single-digital-output bipolar Hall-Effect latch sensor for high-temperature operation. The device includes an on-chip Hall voltage generator for magnetic sensing, an amplifier to amplify the Hall voltage, and a comparator to provide switching hysteresis for noise rejection, and an open-collector output pre-driver. An internal band-gap regulator is used to provide temperature-compensated supply voltage for internal circuits and allows a wide operating supply range. When the magnetic flux density (B) is larger than the operating point (Bop), the output is switched on (OUT pin is pulled low). The output state is held on until a magnetic flux density reversal falls below Brp. When B is less than Brp, the output is switched off. Typical applications include rotor position sensing, current switch, encoder, and RPM detection.

  • 3.5V to 20V DC operation voltage
  • Open collector pre-driver
  • 25mA output sink current
  • Built-in power reverse protection
  • Output saturation voltage is 300mV typ at VCC=12V, OUT ”ON”, IO=10mA, TA=+25°C
  • Supply current is 3.5mA typ at VCC=12V, OUT ”OFF”, TA=+25°C
  • SIP-3 (ammo pack) package
  • Operating temperature range from -40 to +150°C

Technical Attributes

Find Similar Parts

Description Value

ECCN / UNSPSC / COO

Description Value
Country of Origin: RECOVERY FEE
ECCN: EAR99
HTSN: 8542390090
Schedule B: 8542390060
In Stock :  0
Additional inventory
Factory Lead Time: 84 Weeks
Price for: Each
Quantity:
Min:4000  Mult:4000  
USD $:
4000+
$0.2548
8000+
$0.2535
16000+
$0.2522
32000+
$0.2509
64000+
$0.2496