PDP SEO Portlet

AH173-WG-7-A

Hall Effect Switch, 80G Hysteresis, 60G Operating, -15G Release, Bipolar Hall Effect Latch, 3 V

Manufacturer:Diodes Incorporated
Avnet Manufacturer Part #: AH173-WG-7-A
Secondary Manufacturer Part#: AH173-WG-7-A
  • Legend Information Icon RoHS 10 Compliant
  • Legend Information Icon Tariff Charges

The AH173-WG-7-A is a Single-digital Output Hall Effect Latch Sensor with pull-up resistor for high temperature operation. The device includes an on-chip Hall voltage generator for magnetic sensing, an amplifier to amplify Hall voltage, a comparator to provide switching hysteresis for noise rejection and an output driver with a pull-up resistor (Rpu). An internal bandgap regulator provides a temperature compensated supply voltage for internal circuits and allows a wide operating supply range. When the magnetic flux density (B) is larger than operate point (Bop), output is switched on (OUT pin is pulled low). The output state is held on until a magnetic flux density reversal falls below Brp. When B is less than Brp, the output is switched off.

  • Bipolar Hall Effect latch sensor
  • Built-in pull-up resistor

Technical Attributes

Find Similar Parts

Description Value

ECCN / UNSPSC / COO

Description Value
Country of Origin: RECOVERY FEE
ECCN: EAR99
HTSN: 8542390090
Schedule B: 8542390060
In Stock :  0
Additional inventory
Factory Lead Time: 84 Weeks
Price for: Each
Quantity:
Min:3000  Mult:3000  
USD $:
3000+
$0.294
6000+
$0.2925
12000+
$0.291
24000+
$0.2895
48000+
$0.288