PDP SEO Portlet

AH1389-HK4-7

Hall Effect Switch, Unipolar Hall Effect Switch IC, 25 G, 20 G, 1.6 V, 3.6 V

Manufacturer:Diodes Incorporated
Avnet Manufacturer Part #: AH1389-HK4-7
Secondary Manufacturer Part#: AH1389-HK4-7
  • Legend Information Icon RoHS 10 Compliant
  • Legend Information Icon Tariff Charges

AH1389-HK4-7 is a miniature micropower magnetic unipolar hall effect switch IC with dual outputs specifically designed for portable and battery-powered consumer equipment to home appliances and industrial applications. A north pole of sufficient strength will turn output1 on and a south pole of sufficient strength will turn on output2. The output1 is turned on (pulled low) when the magnetic flux density (B), perpendicular to the part marking surface, falls below north field operate point BOPN (-25G typical). Typical applications include smart cover or dock detect for cellular phones and tablet/position detect for digital still, video cameras and handheld gaming consoles/door, lids and tray position detect switches home appliances and industrial applications/level, proximity and position switches/contact-less switches in home appliances and industrial applications.

  • Supply voltage of 1.6V to 3.6V
  • Micropower operation, internal pull up and pull down capability
  • Dual outputs for independent pole detection for design flexibility
  • Chopper stabilized design, superior temperature stability
  • Extremely low switch-point drift, insensitive to physical stress
  • Good RF noise immunity, 8kV ESD on supply and output pins
  • Average supply current is 4µA typ at TA=+25°C, VDD=1.85V
  • Duty cycle is 0.1% typical at TA=+25°C
  • X2-DFN1410-4 package
  • Operating temperature range from -40 to +85°C

Technical Attributes

Find Similar Parts

Description Value

ECCN / UNSPSC / COO

Description Value
Country of Origin: RECOVERY FEE
ECCN: EAR99
HTSN: 8542390090
Schedule B: 8542390060
In Stock :  0
Additional inventory
Factory Lead Time: 84 Weeks
Price for: Each
Quantity:
Min:4000  Mult:4000  
USD $:
4000+
$0.22373
8000+
$0.22259
16000+
$0.22145
32000+
$0.22031
64000+
$0.21917