ADTC143ZCAQ-7
Trans Digital BJT NPN 0.3V 100mA 3-Pin SOT-23 T/R
Manufacturer:Diodes Incorporated
Product Category:
Discretes, Bipolar Transistors, Digital Transistors
Avnet Manufacturer Part #: ADTC143ZCAQ-7
Secondary Manufacturer Part#: ADTC143ZCAQ-7
- RoHS 10 Compliant
- Tariff Charges
Technical Attributes
Find Similar Parts
| Description | Value | |
|---|---|---|
| 47 | ||
| 4.7 | ||
| 50 | ||
| 100 | ||
| 80 | ||
| 150 °C | ||
| 310 | ||
| AEC-Q101 | ||
| SOT-23 | ||
| Surface Mount | ||
| NPN |
ECCN / UNSPSC / COO
| Description | Value |
|---|---|
| Country of Origin: | RECOVERY FEE |
| ECCN: | EAR99 |
| HTSN: | 8541210075 |
| Schedule B: | 8541210080 |