ADTC114EUAQ-7
Transistor Digital BJT NPN 100mA 3-Pin SOT-323 T/R
Click image to enlarge
Manufacturer:Diodes Incorporated
Product Category:
Discretes, Bipolar Transistors, Digital Transistors
Avnet Manufacturer Part #: ADTC114EUAQ-7
Secondary Manufacturer Part#: ADTC114EUAQ-7
- RoHS 10 Compliant
- Tariff Charges
Technical Attributes
Find Similar Parts
| Description | Value | |
|---|---|---|
| 10 | ||
| 10 kOhm | ||
| 50 | ||
| 100 | ||
| 30 | ||
| 3 | ||
| 150 °C | ||
| 330 | ||
| AEC-Q101 | ||
| SOT-323 | ||
| Surface Mount | ||
| NPN |
ECCN / UNSPSC / COO
| Description | Value |
|---|---|
| Country of Origin: | RECOVERY FEE |
| ECCN: | EAR99 |
| HTSN: | 8541210095 |
| Schedule B: | 8541210080 |