AC857CQ-7
Manufacturer:Diodes Incorporated
Product Category:
Transistors, Single Bipolar Transistors
Avnet Manufacturer Part #: AC857CQ-7
- RoHS 10 Compliant
- Tariff Charges
Technical Attributes
Find Similar Parts
| Description | Value | |
|---|---|---|
| 60 V | ||
| 1 A | ||
| 100 hFE | ||
| null | ||
| 200 °C | ||
| null | ||
| null | ||
| null | ||
| null | ||
| Through Hole | ||
| PNP | ||
| 150 MHz |
ECCN / UNSPSC / COO
| Description | Value |
|---|---|
| Country of Origin: | null |
| ECCN: | EAR99 |
| HTSN: | 8541210075 |
| Schedule B: | 8541210080 |