ABS10TM
Manufacturer:Diodes Incorporated
Product Category:
Discretes, Diodes & Rectifiers, Bridge Rectifiers
Avnet Manufacturer Part #: ABS10TM
Secondary Manufacturer Part#: ABS10TM
- RoHS 10 Compliant
- Tariff Charges
Technical Attributes
Find Similar Parts
| Description | Value | |
|---|---|---|
| 1 A | ||
| SOPA | ||
| Surface Mount | ||
| 60 A | ||
| 950 mV | ||
| Single Phase | ||
| 4 | ||
| 150 °C | ||
| 1 kV |
ECCN / UNSPSC / COO
| Description | Value |
|---|---|
| Country of Origin: | RECOVERY FEE |
| ECCN: | EAR99 |
| HTSN: | 8541100080 |
| Schedule B: | 8541100080 |