PDP SEO Portlet

74LVCE1G07W5-7

Buffer / Driver, Inverting, 74LVCE1G07, 1 Element, 1.4 V to 5.5 V, 5 Pins, SOT-25

Manufacturer:Diodes Incorporated
Avnet Manufacturer Part #: 74LVCE1G07W5-7
Secondary Manufacturer Part#: 74LVCE1G07W5-7
  • Legend Information Icon RoHS 10 Compliant
  • Legend Information Icon Tariff Charges

The 74LVCE1G07 is a single inverter gate with an open drain output. The device is designed for operation with a power supply range of 4V to 5.5V. The input is tolerant to 5.5V allowing this device to be used in a mixed voltage environment. The device is fully specified for partial power down applications using IOFF. The IOFF circuitry disables the output preventing damaging current backflow when the device is powered down. The open-drain output can be connected to other open drain outputs to implement active low wired-OR or active-high wired-AND functions. The maximum sink current is 32 mA.

  • Wide Supply Voltage Range from 1.65 to 5.5V
  • ± 24mA Output Drive at 3.3V
  • CMOS low power consumption
  • IOFF Supports Partial-Power-Down Mode Operation
  • Inputs accept up to 5.5V
  • ESD Protection Tested per JESD 22
  • Exceeds 200-V Machine Model (A115-A)
  • Exceeds 2000-V Human Body Model (A114-A)
  • Latch-Up Exceeds 100mA per JESD 78, Class II
  • Direct Interface with TTL Levels
  • SOT25, SOT353, and DFN1410: Assembled with “Green” Molding Compound (no Br, Sb)
  • Lead Free Finish/ RoHS Compliant

Technical Attributes

Find Similar Parts

Description Value
SOT-25
Buffer / Driver, Inverting
74LVCE1G07
741G07
74LVCE
1 Element
1Input
5
85 °C
-40 °C
5.5 V
1.4 V

ECCN / UNSPSC / COO

Description Value
Country of Origin: RECOVERY FEE
ECCN: EAR99
HTSN: 8542390090
Schedule B: 8542390060
In Stock :  0
Additional inventory
Factory Lead Time: 252 Weeks
Price for: Each
Quantity:
Min:3000  Mult:3000  
USD $:
3000+
$0.06311
6000+
$0.06279
12000+
$0.06247
24000+
$0.06215
48000+
$0.06182