PDP SEO Portlet

74LVCE1G07FZ4-7

Buffer/Driver 1-CH Non-Inverting Open Drain CMOS 6-Pin X2-DFN T/R

Manufacturer:Diodes Incorporated
Avnet Manufacturer Part #: 74LVCE1G07FZ4-7
Secondary Manufacturer Part#: 74LVCE1G07FZ4-7
  • Legend Information Icon RoHS 10 Compliant
  • Legend Information Icon Tariff Charges

The 74LVCE1G07 is a single inverter gate with an open drain output. The device is designed for operation with a power supply range of 4V to 5.5V. The input is tolerant to 5.5V allowing this device to be used in a mixed voltage environment. The device is fully specified for partial power down applications using IOFF. The IOFF circuitry disables the output preventing damaging current backflow when the device is powered down. The open-drain output can be connected to other open drain outputs to implement active low wired-OR or active-high wired-AND functions. The maximum sink current is 32 mA.

  • Wide Supply Voltage Range from 1.65 to 5.5V
  • ± 24mA Output Drive at 3.3V
  • CMOS low power consumption
  • IOFF Supports Partial-Power-Down Mode Operation
  • Inputs accept up to 5.5V
  • ESD Protection Tested per JESD 22
  • Exceeds 200-V Machine Model (A115-A)
  • Exceeds 2000-V Human Body Model (A114-A)
  • Latch-Up Exceeds 100mA per JESD 78, Class II
  • Direct Interface with TTL Levels
  • SOT25, SOT353, and DFN1410: Assembled with “Green” Molding Compound (no Br, Sb)
  • Lead Free Finish/ RoHS Compliant

Technical Attributes

Find Similar Parts

Description Value
X2-DFN
LVCE
1 Element
6
125 °C
-40 °C
5.5 V
1.4 V

ECCN / UNSPSC / COO

Description Value
Country of Origin: RECOVERY FEE
ECCN: EAR99
HTSN: 8542390090
Schedule B: 8542390060
In Stock :  0
Additional inventory
Factory Lead Time: 84 Weeks
Price for: Each
Quantity:
Min:5000  Mult:5000  
USD $:
5000+
$0.07981
10000+
$0.0794
20000+
$0.079
40000+
$0.07859
80000+
$0.07818