PDP SEO Portlet

74LVCE1G04FZ4-7

Inverter 1-Element CMOS 6-Pin X2-DFN T/R

Manufacturer:Diodes Incorporated
Product Category: Logic ICs, Gates & Inverters
Avnet Manufacturer Part #: 74LVCE1G04FZ4-7
Secondary Manufacturer Part#: 74LVCE1G04FZ4-7
  • Legend Information Icon RoHS 10 Compliant
  • Legend Information Icon Tariff Charges

The 74LVCE1G04 is a single inverter gate with a standard totem pole output. The device is designed for operation with a power supply range of 1.4V to 5.5V. The inputs are tolerant to 5.5V allowing this device to be used in a mixed voltage environment. The device is fully specified for partial power down applications using IOFF. The IOFF circuitry disables the output preventing damaging current backflow when the device is powered down.

  • Extended Supply Voltage Range from 1.4 to 5.5V
  • Switching speed characterized for operation at 1.5V
  • Offers 30% speed improvement over LVC at 1.8V.
  • ± 24mA Output Drive at 3.3V
  • CMOS low power consumption
  • IOFF Supports Partial-Power-Down Mode Operation
  • Input accepts up to 5.5V
  • ESD Protection Tested per JESD 22
  • Exceeds 200-V Machine Model (A115-A)
  • Exceeds 2000-V Human Body Model (A114-A)
  • Latch-Up Exceeds 100mA per JESD 78, Class II
  • Direct Interface with TTL Levels
  • SOT25, SOT353, and DFN1410: Assembled with “Green” Molding Compound (no Br, Sb)
  • Lead Free Finish/ RoHS Compliant

Technical Attributes

Find Similar Parts

Description Value
Gold
LVCE
Inverter
260
-32 mA
32 mA
5.5 V
3.4@3.3V|3.3@5V ns
10 uA
1.4 V
Surface Mount
MSL 1 - Unlimited
1
-40 to 85 °C
6X2-DFN
6
1.4 x 1 x 0.37 mm
No
X2-DFN

ECCN / UNSPSC / COO

Description Value
Country of Origin: RECOVERY FEE
ECCN: EAR99
HTSN: 8542390090
Schedule B: 8542390060
In Stock :  0
Additional inventory
Factory Lead Time: 168 Weeks
Price for: Each
Quantity:
Min:5000  Mult:5000  
USD $:
5000+
$0.08722
10000+
$0.08678
20000+
$0.08633
40000+
$0.08588
80000+
$0.08544