PDP SEO Portlet

74LVC541AQ20-13

Buffer / Line Driver, Non Inverting, 74LVC541A, 1 Element, 1.65 V to 3.6 V, 20 Pins, VQFN

Manufacturer:Diodes Incorporated
Avnet Manufacturer Part #: 74LVC541AQ20-13
Secondary Manufacturer Part#: 74LVC541AQ20-13
  • Legend Information Icon RoHS 10 Compliant
  • Legend Information Icon Tariff Charges

74LVC541AQ20-13 is an octal buffer/driver is designed for driving bus lines or buffer memory address registers. The 3-state control gate is a 2-input AND gate with active-low inputs so that, if either output enable active low (OE1 or OE2) input is high, all eight outputs are in the high-impedance state. It features inputs and outputs on opposite sides of the package that facilitate printed circuit board layout. Typical applications include general purpose logic, bus driving, power down signal isolation and wide array of products such as PCs, notebooks, netbooks, ultrabooks, networking computer peripherals, hard drives, CD/DVD ROM, TV, DVD, DVR, Set Top Box.

  • Octal buffer/line driver with 3-state outputs
  • Sinks or sources 24mA at VCC = 3V
  • CMOS low power consumption
  • IOFF supports partial power down operation
  • Supply voltage range from 1.65V to 3.6V
  • Inputs can be driven by 3.3V or 5V allowing for mixed voltage applications
  • Schmitt trigger action at all inputs
  • ESD protection test per JESD 22 (Exceed 200V machine Mod(A115), Exceeds 2000V Human Body Mod(A114))
  • 20 pin VQFN package
  • Operating temperature range from -40 to 125°C

Technical Attributes

Find Similar Parts

Description Value
VQFN
Buffer / Line Driver, Non Inverting
74LVC541A
74541
74LVC
1 Element
8Input
20
125 °C
-40 °C
3.6 V
1.65 V

ECCN / UNSPSC / COO

Description Value
Country of Origin: RECOVERY FEE
ECCN: EAR99
HTSN: 8542390090
Schedule B: 8542390060
In Stock :  0
Additional inventory
Factory Lead Time: 84 Weeks
Price for: Each
Quantity:
Min:2500  Mult:2500  
USD $:
2500+
$0.16226
5000+
$0.16143
10000+
$0.1606
20000+
$0.15978
40000+
$0.15895