PDP SEO Portlet

74LVC2G07DW-7

Buffer / Driver, 74LVC2G07, 2 Element, 1.65 V to 5.5 V, 6 Pins, SOT-363

Manufacturer:Diodes Incorporated
Avnet Manufacturer Part #: 74LVC2G07DW-7
Secondary Manufacturer Part#: 74LVC2G07DW-7
  • Legend Information Icon RoHS 10 Compliant
  • Legend Information Icon Tariff Charges

The 74LVC2G07 is a dual buffer gate with open drain outputs. The device is designed for operation with a power supply range of 1.65V to 5.5V. The input is tolerant to 5.5V allowing this device to be used in a mixed voltage environment. The device is fully specified for partial power down applications using IOFF. The IOFF circuitry disables the output preventing damaging current backflow when the device is powered down. The open-drain output can be connected to other open drain outputs to implement active-low wired-OR or active-high wired-AND functions. The maximum sink current is 32mA.

  • Wide Supply Voltage Range from 1.65V to 5.5V
  • -24mA Output Drive at 3.0V
  • CMOS Low Power Consumption
  • IOFF Supports Partial-Power-Down Mode Operation
  • Inputs Accept up to 5.5V
  • ESD Protection Tested per JESD 22
  • Exceeds 200-V Machine Model (A115)
  • Exceeds 2000-V Human Body Model (A114)
  • Exceeds 1000-V Charged Device Model (C101)
  • Latch-Up Exceeds 100mA per JESD 78, Class I
  • DFN1409 Package Designed as a Direct Replacement for Chip Scale Packaging
  • endless Packages Named per JESD30E
  • Totally Lead-Free & Fully RoHS Compliant
  • Halogen and Antimony Free. "Green"" Device
"

Technical Attributes

Find Similar Parts

Description Value
SOT-363
Buffer / Driver
74LVC2G07
742G07
74LVC
2 Element
1Input
6
125 °C
-40 °C
5.5 V
1.65 V

ECCN / UNSPSC / COO

Description Value
Country of Origin: RECOVERY FEE
ECCN: EAR99
HTSN: 8542390090
Schedule B: 8542390060
In Stock :  3000.0
Ships in 1 bus. day
Additional inventory
Factory Lead Time: 84 Weeks
Price for: Each
Quantity:
Min:3000  Mult:3000  
USD $:
3000+
$0.04104
6000+
$0.03961
12000+
$0.03903
24000+
$0.03846
48000+
$0.03788