PDP SEO Portlet

74LVC2G04W6-7

Logic IC, Inverter, Dual, 1 Inputs, 6 Pins, SOT-26

Manufacturer:Diodes Incorporated
Product Category: Logic ICs, Gates & Inverters
Avnet Manufacturer Part #: 74LVC2G04W6-7
Secondary Manufacturer Part#: 74LVC2G04W6-7
  • Legend Information Icon RoHS 10 Compliant
  • Legend Information Icon Tariff Charges

The 74LVC2G04 is a dual inverter gate with standard push-pull outputs. The device is designed for operation with a power supply range of 1.65V to 5.5V. The inputs are tolerant to 5.5V allowing this device to be used in a mixed voltage environment. The device is fully specified for partial power down applications using IOFF. The IOFF circuitry disables the output preventing damaging current backflow when the device is powered down.

  • Wide Supply Voltage Range from 1.65V to 5.5V
  • ±24mA Output Drive at 3.0V
  • CMOS Low Power Consumption
  • IOFF Supports Partial-Power-Down Mode Operation
  • Inputs Accept up to 5.5V
  • ESD Protection Tested per JESD 22
  • Exceeds 200-V Machine Model (A115)
  • Exceeds 2000-V Human Body Model (A114)
  • Exceeds 1000-V Charged Device Model (C101)
  • Latch-Up Exceeds 100mA per JESD 78, Class I
  • DFN1409 package designed as a direct replacement for chip scale packaging.
  • Leadless Packages Named per JESD30E
  • Totally Lead-Free & Fully RoHS Compliant
  • Halogen and Antimony Free. “Green” Device

Technical Attributes

Find Similar Parts

Description Value
Matte Tin
LVC
Inverter
260
-32 mA
32 mA
5.5 V
5.5@3.3V|3.8@5V ns
40 uA
1.65 V
Surface Mount
MSL 1 - Unlimited
2
-40 to 125 °C
6SOT-26
6
3 x 1.6 x 1.1 mm
No
SOT-26

ECCN / UNSPSC / COO

Description Value
Country of Origin: RECOVERY FEE
ECCN: EAR99
HTSN: 8542390090
Schedule B: 8542390060
In Stock :  0
Additional inventory
Factory Lead Time: 168 Weeks
Price for: Each
Quantity:
Min:3000  Mult:3000  
USD $:
3000+
$0.06174
6000+
$0.06142
12000+
$0.06111
24000+
$0.0608
48000+
$0.06048