PDP SEO Portlet

74LVC2G00HD4-7

Logic IC, NAND Gate, Dual, 4 Inputs, 8 Pins, X2-DFN2010

Manufacturer:Diodes Incorporated
Product Category: Logic ICs, Gates & Inverters
Avnet Manufacturer Part #: 74LVC2G00HD4-7
Secondary Manufacturer Part#: 74LVC2G00HD4-7
  • Legend Information Icon RoHS 10 Compliant
  • Legend Information Icon Tariff Charges

Technical Attributes

Find Similar Parts

Description Value
X2-DFN2010
NAND Gate
74LVC
Dual
4
8
125 °C
-40 °C
32 mA
5.5 V
1.65 V

ECCN / UNSPSC / COO

Description Value
Country of Origin: RECOVERY FEE
ECCN: EAR99
HTSN: 8542390090
Schedule B: 8542390060
In Stock :  0
Additional inventory
Factory Lead Time: 84 Weeks
Price for: Each
Quantity:
Min:5000  Mult:5000  
USD $:
5000+
$0.05553
10000+
$0.05524
20000+
$0.05496
40000+
$0.05468
80000+
$0.05439