PDP SEO Portlet

74LVC245AT20-13

Bus Transceiver, Non Inverting, 74LVC245A, 1 Element, 1.65 V to 3.6 V, 20 Pins, TSSOP

Manufacturer:Diodes Incorporated
Avnet Manufacturer Part #: 74LVC245AT20-13
Secondary Manufacturer Part#: 74LVC245AT20-13
  • Legend Information Icon RoHS 10 Compliant
  • Legend Information Icon Tariff Charges

74LVC245AT20-13 is an octal transceiver designed for asynchronous communication between data buses. The device transmits data from the A bus to the B bus or from the B bus to the A bus, depending on the logic level at the direction-control (DIR) input. The output-enable (active low) (OE) pin can be used to disable the device so the buses effectively are isolated. The inputs are tolerant to 5.5V allowing this device to be used in a mixed voltage environment. The device is fully specified for partial power down applications using IOFF. The IOFF circuitry disables the output preventing damaging current backflow when the device is powered down. Typical applications include general purpose logic, bus driving, power down signal isolation and wide array of products such as PCs, notebooks, netbooks, ultrabooks, networking computer peripherals, hard drives, CD/DVD ROM, TV, DVD, DVR, Set Top Box.

  • Octal bus transceiver with 3-state outputs
  • Sinks or sources 24mA at VCC = 3V
  • CMOS low power consumption
  • IOFF supports partial power down operation
  • Supply voltage range from 1.65V to 3.6V
  • Inputs can be driven by 3.3V or 5V allowing for mixed voltage applications
  • Schmitt trigger action at all inputs
  • ESD protection test per JESD 22 (Exceed 200V machine Mod(A115), Exceeds 2000V Human Body Mod(A114))
  • 20 pin 20TSSOP package
  • Operating temperature range from -40 to 125°C

Technical Attributes

Find Similar Parts

Description Value
TSSOP
Bus Transceiver, Non Inverting
74LVC245A
74245
74LVC
1 Element
8Input
20
125 °C
-40 °C
3.6 V
1.65 V

ECCN / UNSPSC / COO

Description Value
Country of Origin: RECOVERY FEE
ECCN: EAR99
HTSN: 8542390090
Schedule B: 8542390060
In Stock :  0
Additional inventory
Factory Lead Time: 224 Weeks
Price for: Each
Quantity:
Min:2500  Mult:2500  
USD $:
2500+
$0.16072
5000+
$0.1599
10000+
$0.15908
20000+
$0.15826
40000+
$0.15744