PDP SEO Portlet

74LVC241AQ20-13

Buffer/Line Driver 8-CH Non-Inverting 3-State CMOS 20-Pin VFQFN T/R

Manufacturer:Diodes Incorporated
Avnet Manufacturer Part #: 74LVC241AQ20-13
Secondary Manufacturer Part#: 74LVC241AQ20-13
  • Legend Information Icon RoHS 10 Compliant
  • Legend Information Icon Tariff Charges

The 74LVC241A provides two 4-bit buffers/drivers with separate output-enable (1OE and 2OE) inputs. When 1OE is low or 2OE is high, the device passes noninverted data from the A inputs to the Y outputs. When 1OE is high or 2OE is low, the outputs for the respective buffers/drivers are in the high-impedance state. The device is designed for operation with a power supply range of 1.65V to 3.6V.The inputs are tolerant to 5.5V allowing this device to be used in a mixed voltage environment. The device is fully specified for partial power down applications using IOFF. The IOFF circuitry disables the output preventing damaging current backflow when the device is powered down.

  • Supply Voltage Range from 1.65V to 3.6V
  • Sinks or Sources 24mA at VCC = 3V
  • CMOS Low Power Consumption
  • IOFF Supports Partial -Power Down Operation
  • Inputs or Outputs Accept up to 5.5V
  • Inputs Can Be Driven by 3.3V or 5V Allowing for Mixed Voltage Applications
  • Schmitt Trigger Action at All Inputs
  • Typical VOLP (Quiet Output Ground Bounce) Less than 0.8V with VCC = 3.3V and TA = +25°C
  • Typical VOHV (Quiet Output Dynamic VOH) Greater than 2.0V with VCC = 3.3V and TA = +25°C
  • ESD Protection Tested per JESD 22 Exceeds 200-V Machine Model (A115) Exceeds 2000-V Human Body Model (A114) Exceeds 1000-V Charged Device Model (C101)
  • Latch-Up Exceeds 250mA per JESD 78, Class I
  • All devices are: Totally Lead-Free & Fully RoHS compliant Halogen and Antimony Free. “Green” Device

Technical Attributes

Find Similar Parts

Description Value

ECCN / UNSPSC / COO

Description Value
Country of Origin: RECOVERY FEE
ECCN: EAR99
HTSN: 8542390090
Schedule B: 8542390060
In Stock :  0
Additional inventory
Factory Lead Time: 84 Weeks
Price for: Each
Quantity:
Min:2500  Mult:2500  
USD $:
2500+
$0.15812
5000+
$0.15732
10000+
$0.15651
20000+
$0.1557
40000+
$0.1549