74LVC1T45W6-7
- RoHS 10 Compliant
- Tariff Charges
Technical Attributes
Find Similar Parts
| Description | Value | |
|---|---|---|
| Matte Tin | ||
| LVC | ||
| Voltage Level Translator | ||
| 260 | ||
| -32 mA | ||
| 32 mA | ||
| 17.7@1.8V ns | ||
| 0.003 mA | ||
| Surface Mount | ||
| MSL 1 - Unlimited | ||
| 5.5 V | ||
| -40 to 125 °C | ||
| 3-State | ||
| 6SOT-26 | ||
| 6 | ||
| 3 x 1.6 x 1.1 | ||
| No | ||
| SOT-26 |
ECCN / UNSPSC / COO
| Description | Value |
|---|---|
| Country of Origin: | RECOVERY FEE |
| ECCN: | EAR99 |
| HTSN: | 8542390090 |
| Schedule B: | 8542390060 |