PDP SEO Portlet

74LVC1G17Z-7

Schmitt Trigger Buffer Single Non-Inverting Push-Pull 5-Pin SOT-553 T/R

Manufacturer:Diodes Incorporated
Avnet Manufacturer Part #: 74LVC1G17Z-7
Secondary Manufacturer Part#: 74LVC1G17Z-7
  • Legend Information Icon RoHS 10 Compliant
  • Legend Information Icon Tariff Charges

74LVC1G17Z-7 is a single input schmitt-trigger buffer with a standard push-pull output. The device is designed for operation with a power supply range of 1.65V to 5.5V. The inputs are tolerant to 5.5V allowing this device to be used in a mixed voltage environment. The device is fully specified for partial power down applications using IOFF. The IOFF circuitry disables the output preventing damaging current backflow when the device is powered down. Typical applications include voltage level shifting, general purpose logic, power down signal isolation, wide array of products such as PCs, networking, notebooks, netbooks, computer peripherals, hard drives, CD/DVD ROM, TV, DVD, DVR, set top box, cell phones, personal navigation / GPS, MP3 players, cameras, video recorders.

  • CMOS low power consumption
  • IOFF supports partial-power-down mode operation
  • Inputs accept up to 5.5V
  • ESD protection test per JESD 22 (exceeds 2000V human body mod(A114))/1000V charged device mod (C101)
  • Latch-up exceeds 100mA per JESD 78, Class I
  • ± 5µA input current at VI = 5.5V or GND, 0 to 5.5V
  • 10µA supply current at VI = 5.5V of GND, IO = 0, 1.65V to 5.5V
  • 50pF propagation delay test condition
  • 5 pin SOT-553 package
  • Operating junction temperature range from -40 to 125°C

Technical Attributes

Find Similar Parts

Description Value
SOT-553
LVC
1 Element
5
125 °C
-40 °C
5.5 V
1.65 V

ECCN / UNSPSC / COO

Description Value
Country of Origin: RECOVERY FEE
ECCN: EAR99
HTSN: 8542390090
Schedule B: 8542390060
In Stock :  0
Additional inventory
Factory Lead Time: 140 Weeks
Price for: Each
Quantity:
Min:4000  Mult:4000  
USD $:
4000+
$0.07056
8000+
$0.0702
16000+
$0.06984
32000+
$0.06948
64000+
$0.06912