PDP SEO Portlet

74LVC1G125SE-7

Buffer, 74LVC1G125, 1.65 V to 5.5 V, SOT-353-5

Manufacturer:Diodes Incorporated
Avnet Manufacturer Part #: 74LVC1G125SE-7
Secondary Manufacturer Part#: 74LVC1G125SE-7
  • Legend Information Icon RoHS 10 Compliant
  • Legend Information Icon Tariff Charges

The 74LVC1G125SE-7 is a single non-inverting Buffer/Bus Gate Driver with a 3-state output. The output enters a high-impedance state when a High-level is applied to the output enable (OE) pin. The device is designed for operation with a power supply range of 1.65 to 5.5V. The inputs are tolerant to 5.5V, allowing this device to be used in a mixed voltage environment. The device is fully specified for partial power down applications using IOFF. The IOFF circuitry disables the output preventing damaging current backflow when the device is powered down.

  • 3-state Buffer OE active low function
  • CMOS low power consumption
  • ±24mA Output drive at 3.3V
  • IOFF Supports partial-power-down mode operation
  • Latch-up exceeds 100mA per JESD 78, class I
  • Direct interface with TTL levels

Technical Attributes

Find Similar Parts

Description Value
SOT-353
Buffer / Line Driver, Non inverting
74LVC1G125
741G125
74LVC
1 Element
1Input
5
125 °C
-40 °C
5.5 V
1.65 V

ECCN / UNSPSC / COO

Description Value
Country of Origin: RECOVERY FEE
ECCN: EAR99
HTSN: 8542390090
Schedule B: 8542390060
In Stock :  9000.0
Ships in 1 bus. day
Additional inventory
Factory Lead Time: 280 Weeks
Price for: Each
Quantity:
Min:3000  Mult:3000  
USD $:
3000+
$0.02431
6000+
$0.02346
12000+
$0.02312
24000+
$0.02278
48000+
$0.02244