PDP SEO Portlet

74LVC1G10W6-7

NAND Gate, Single, 3 Input, 6 Pins, SOT-26, 74LVC1G10

Manufacturer:Diodes Incorporated
Product Category: Logic ICs, Gates & Inverters
Avnet Manufacturer Part #: 74LVC1G10W6-7
Secondary Manufacturer Part#: 74LVC1G10W6-7
  • Legend Information Icon RoHS 10 Compliant
  • Legend Information Icon Tariff Charges

The 74LVC1G10 is a single 3-input positive NAND gate with a standard push-pull output. The device is designed for operation with a power supply range of 1.65V to 5.5V. The inputs are tolerant to 5.5V allowing this device to be used in a mixed voltage environment. The device is fully specified for partial power down applications using IOFF. The IOFF circuitry disables the output preventing damaging current backflow when the device is powered down.

  • Wide Supply Voltage Range from 1.65V to 5.5V
  • ± 24mA Output Drive at 3.3V
  • CMOS low power consumption
  • IOFF Supports Partial-Power-Down Mode Operation
  • Inputs accept up to 5.5V
  • ESD Protection Exceeds JESD 22
  • 200-V Machine Model (A115-A)
  • 2000-V Human Body Model (A114-A)
  • Latch-Up Exceeds 100mA per JESD 78, Class II
  • SOT26, SOT363, DFN1410, and DFN1010: Available in “Green” Molding Compound (no Br, Sb)
  • Lead Free Finish/ RoHS Compliant

Technical Attributes

Find Similar Parts

Description Value
Matte Tin
NAND
260
6@3.3V|4.3@5V ns
40 uA
Surface Mount
MSL 1 - Unlimited
0
0
-40 to 125 °C
6SOT-26
6
3 x 1.6 x 1.1 mm
No
SOT-26

ECCN / UNSPSC / COO

Description Value
Country of Origin: RECOVERY FEE
ECCN: EAR99
HTSN: 8542390090
Schedule B: 8542390060
In Stock :  0
Additional inventory
Factory Lead Time: 196 Weeks
Price for: Each
Quantity:
Min:3000  Mult:3000  
USD $:
3000+
$0.05449
6000+
$0.05421
12000+
$0.05393
24000+
$0.05365
48000+
$0.05338